You are using beta.rapidonline.com. For the live site go to rapidonline.com

Antistat 600-0210 ESD Tissue 150 pcs Polyester Cleanroom Cloths 304.8 mm

Order Code:

01-2719

Brand: Antistat MPN: 600-0210 EAN-13: 2050009634087
Qty Unit Price (Ex VAT)
1+ £35.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Antistat 600-0210 ESD tissue, measuring 304.8 mm by 304.8 mm, is expertly designed for preventing electrostatic discharge. This 150-piece pack is ideal for ESD cleaning applications and is a vital tool for maintaining static-free environments. Its primary use is in safely cleaning sensitive electronics and equipment.
Type ESD tissue
Dim (W x H) 304.8 mm x 304.8 mm
Factory colour White
Height 304.8mm
Material Polyester
Range of use ESD
Width 304.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot