You are using beta.rapidonline.com. For the live site go to rapidonline.com

Antistat 600-0220 ESD Tissue 228.6mm x 228.6mm 100 Pcs

Order Code:

01-2720

Brand: Antistat MPN: 600-0220 EAN-13: 2050009634094
Qty Unit Price (Ex VAT)
1+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Antistat 600-0220 ESD tissue measures 228.6 mm by 228.6 mm and comes in packs of 100 pieces. It is designed as an effective ESD cleaning tool to prevent electrostatic discharge. Typical applications include cleaning sensitive electronic components in laboratories and manufacturing environments.
Type ESD tissue
Dim (W x H) 228.6 mm x 228.6 mm
Factory colour White
Height 228.6mm
Material Polyester
Range of use ESD
Width 228.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot