You are using beta.rapidonline.com. For the live site go to rapidonline.com

Antistat 600-0230 ESD Tissue 177.8mm 200pcs Heavy-Duty Cleanroom Cloths

Order Code:

01-2721

Brand: Antistat MPN: 600-0230 EAN-13: 2050009634100
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Antistat 600-0230 ESD tissue measures 177.8 mm by 177.8 mm and comes in a pack of 200 pieces. It is designed to prevent electrostatic discharge, making it ideal for cleaning delicate electronic components. Typical applications include ESD cleaning tasks in environments such as laboratories and manufacturing facilities.
Type ESD tissue
Dim (W x H) 177.8 mm x 177.8 mm
Factory colour White
Height 177.8mm
Material Polyester
Range of use ESD
Width 177.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot