You are using beta.rapidonline.com. For the live site go to rapidonline.com

Antistat 600-0501 ESD Tissue 228.6mm Absorbent Strong Water-Resistant

Image Representative of Range

Antistat 600-0501 ESD Tissue 228.6mm Absorbent Strong Water-Resistant

Order Code:

01-2723

Brand: Antistat MPN: 600-0501 EAN-13: 2050009634124
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Antistat's ESD tissue 600-0501 is designed to prevent electrostatic discharge during cleaning. Measuring 228.6 mm by 228.6 mm, this ESD cleaning tool is ideal for sensitive electronic environments. Typically used in electronics manufacturing and repair, it helps maintain static-free surfaces.
Type ESD tissue
Dim (W x H) 228.6 mm x 228.6 mm
Factory colour White
Height 228.6mm
Material Polyester
Range of use ESD
Width 228.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot