You are using beta.rapidonline.com. For the live site go to rapidonline.com

Antistat 600-0510 ESD Tissue High-Strength Absorbent Wipes 300 pcs

Image Representative of Range

Antistat 600-0510 ESD Tissue High-Strength Absorbent Wipes 300 pcs

Order Code:

01-2724

Brand: Antistat MPN: 600-0510 EAN-13: 2050009634131
Qty Unit Price (Ex VAT)
1+ £19.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Antistat 600-0510 ESD tissue measures 228.6 mm by 228.6 mm and comes in a pack of 300 pieces. Designed to protect against electrostatic discharge, it serves as an effective ESD cleaning tool. It's commonly used in environments where sensitive electronics require safe and efficient cleaning.
Type ESD tissue
Dim (W x H) 228.6 mm x 228.6 mm
Factory colour White
Height 228.6mm
Material Polyester
Range of use ESD
Width 228.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot