You are using beta.rapidonline.com. For the live site go to rapidonline.com

Antistat 600-0520 ESD Tissue 100 pcs 45% Polyester 55% Cellulose Strong

Image Representative of Range

Antistat 600-0520 ESD Tissue 100 pcs 45% Polyester 55% Cellulose Strong

Order Code:

01-2725

Brand: Antistat MPN: 600-0520 EAN-13: 2050009634148
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Antistat 600-0520 ESD tissue measures 304.8 mm by 304.8 mm and comes in a pack of 100. Designed to prevent electrostatic discharge, these tissues are ideal for ESD cleaning applications. They are essential ESD cleaning tools for maintaining static-sensitive environments.
Type ESD tissue
Dim (W x H) 304.8 mm x 304.8 mm
Factory colour White
Height 304.8mm
Material Polyester
Range of use ESD
Width 304.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot