You are using beta.rapidonline.com. For the live site go to rapidonline.com

Antistat 600-0550 ESD Tissue 100 pcs Polyester/Cellulose Water-Resistant

Image Representative of Range

Antistat 600-0550 ESD Tissue 100 pcs Polyester/Cellulose Water-Resistant

Order Code:

01-2726

Brand: Antistat MPN: 600-0550 EAN-13: 2050009634155
Qty Unit Price (Ex VAT)
1+ £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Antistat manufactures the 600-0550 ESD tissue, designed for cleaning tasks involving electrostatic discharge protection. The tissues measure 406.4 mm by 381 mm and come in a pack of 100 pieces. They are typically used with ESD cleaning tools to maintain static-sensitive environments.
Type ESD tissue
Dim (W x H) 406.4 mm x 381 mm
Factory colour White
Height 381mm
Material Polyester
Range of use ESD
Width 406.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot