You are using beta.rapidonline.com. For the live site go to rapidonline.com

Assmann AWHW 10G-0202-T Connector 2mm Board-to-Wire Horizontal Type

Image Representative of Range

Assmann AWHW 10G-0202-T Connector 2mm Board-to-Wire Horizontal Type

Standard range
Order Code:

08-4981

Brand: Assmann WSW MPN: AWHW 10G-0202-T EAN-13: 2050001468017
Qty Unit Price (Ex VAT)
1+ £0.199
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
605 in stock, despatched in 4 working days

The ASSMANN WSW AWHW 10G-0202-T is a pin connector renowned for its durability and reliability in electronic assemblies. Manufactured by ASSMANN WSW, its main attributes include robustness and a design suited for various connectivity applications in electronics. It is typically used in electronic devices requiring high-quality interconnect solutions.
Type Pin connector
Case material PBT, UL94V-0
Compatible with (details) IDW pole connector AWP 0...
Connection THT
Connector orientation Perpendicular (to the PCB)
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
CS 2.54mm
Dim (L x W x H) 8.8 x 20.32 x 12.3 mm
DIN standard DIN 41651
Factory colour Grey
Height 12.3mm
Length 8.8mm
Manufacturer part # AWHW 10G-0202-T
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute AWHW 10G-0202-T
No. of rows 2
Nominal current 3A
Nominal current - rounded value 3A
Nominal voltage 500V AC
Number of pins 10
Pins per row 5
RoHS-compliant Yes
Total no. of pins 10
Width 20.32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot