You are using beta.rapidonline.com. For the live site go to rapidonline.com

ASSMANN AWHW 16G-0202-T Pin Connector 16 Pins 2 Rows 1piece

Image Representative of Range

ASSMANN AWHW 16G-0202-T Pin Connector 16 Pins 2 Rows 1piece

Standard range
Order Code:

08-4982

Brand: Assmann WSW MPN: AWHW 16G-0202-T EAN-13: 2050001468031
Qty Unit Price (Ex VAT)
1+ £0.338
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
85 in stock, despatched in 4 working days

The ASSMANN WSW AWHW 16G-0202-T pin connector features 16 pins arranged in 2 rows. This component is typically used in electronic devices requiring reliable multi-pin connections. Often found in computing and telecommunications, it aids in efficient data and power transmission.
Type Pin connector
Case material PBT, UL94V-0
Compatible with (details) IDW pole connector AWP 0...
Connection THT
Connector orientation Perpendicular (to the PCB)
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
CS 2.54mm
Dim (L x W x H) 8.8 x 27.94 x 12.3 mm
DIN standard DIN 41651
Factory colour Grey
Height 12.3mm
Length 8.8mm
Manufacturer part # AWHW 16G-0202-T
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute AWHW 16G-0202-T
No. of rows 2
Nominal current 3A
Nominal current - rounded value 3A
Nominal voltage 500V AC
Number of pins 16
Pins per row 8
RoHS-compliant Yes
Total no. of pins 16
Width 27.94mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot