You are using beta.rapidonline.com. For the live site go to rapidonline.com

Assmann AWHW 20G-0202-T Pin Connector 20 Pins 2 Rows 1 piece.

Image Representative of Range

Assmann AWHW 20G-0202-T Pin Connector 20 Pins 2 Rows 1 piece.

Standard range
Order Code:

08-4983

Brand: Assmann WSW MPN: AWHW 20G-0202-T EAN-13: 2050001468048
Qty Unit Price (Ex VAT)
1+ £0.458
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
169 in stock, despatched in 4 working days

The ASSMANN WSW AWHW 20G-0202-T pin connector has a total of 20 pins arranged in 2 rows. This component is typically used for connecting circuits in electronic devices. Its durable design is suitable for various industrial and technical applications.
Type Pin connector
Case material PBT, UL94V-0
Compatible with (details) IDW pole connector AWP 0...
Connection THT
Connector orientation Perpendicular (to the PCB)
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
CS 2.54mm
Dim (L x W x H) 8.8 x 33.02 x 12.3 mm
DIN standard DIN 41651
Factory colour Grey
Height 12.3mm
Length 8.8mm
Manufacturer part # AWHW 20G-0202-T
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute AWHW 20G-0202-T
No. of rows 2
Nominal current 3A
Nominal current - rounded value 3A
Nominal voltage 500V AC
Number of pins 20
Pins per row 10
RoHS-compliant Yes
Total no. of pins 20
Width 33.02mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot