You are using beta.rapidonline.com. For the live site go to rapidonline.com

ASSMANN V8508D Heat Sink 16 K/W 38.1x12.8x12.7mm TO-220 Housing

Image Representative of Range

ASSMANN V8508D Heat Sink 16 K/W 38.1x12.8x12.7mm TO-220 Housing

Standard range
Order Code:

08-5020

Brand: Assmann WSW MPN: V8508D EAN-13: 2050001445872
Qty Unit Price (Ex VAT)
1+ £0.716
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,029 in stock, despatched in 4 working days

The ASSMANN WSW V8508D heat sink, with dimensions 38.1 x 12.8 x 12.7 mm, efficiently dissipates heat with a thermal resistance of 16 K/W. Made from aluminium and designed for TO-220 components, it features cooling fins for effective heat dissipation. This component is ideal for enhancing thermal conduction in electronic devices for reliable component cooling.
Type Heat sink
Dim (L x W x H) 38.1 x 12.8 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 38.1mm
Material Aluminium
Material properties anodised
Misc Attribute V8508D
RoHS-compliant Yes
Suitable for TO 220
Thermal resistance R(th) 16 K/W
Width 12.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot