You are using beta.rapidonline.com. For the live site go to rapidonline.com

Assmann WSW AMJ-188-30101-CAT6 8 Pin RJ45 Socket Silver

Standard range
Order Code:

50-1457

Brand: Assmann WSW MPN: AMJ-188-30101-CAT6 EAN-13: 2050000250286
Qty Unit Price (Ex VAT)
1+ £1.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
168 in stock, despatched in 4 working days

This AMJ-188-30101-CAT6 RJ45 Silver Socket from Assmann WSW is a 47.5° angled socket with 8 pins.

Manufactured with phosphor bronze contacts and glass filled polyester housing, this female socket offers a voltage rating of 125V AC rms.


  • 1.5A current rating
  • 50µ" gold plating
  • Manufacturer's part AMJ-188-30101-CAT6
Type RJ45
Mounting Type PCB
Number of Ports 1
Plug / Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot