You are using beta.rapidonline.com. For the live site go to rapidonline.com

Assmann WSW AWP 50-7240-T Pin Connector 50 Pins 2.54mm Spacing

Image Representative of Range

Assmann WSW AWP 50-7240-T Pin Connector 50 Pins 2.54mm Spacing

Standard range
Order Code:

08-4993

Brand: Assmann WSW MPN: AWP 50-7240-T EAN-13: 2050001467690
Qty Unit Price (Ex VAT)
1+ £0.974
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

The Assmann WSW AWP 50-7240-T pin connector features a contact spacing of 2.54 mm and consists of 50 pins arranged in 2 rows. This connector is commonly used in electronic and computer applications for reliable circuit connections. Assmann WSW products are known for their precision and high quality in the electronics industry.
Type Pin connector
Case material PBT
Compatible with (details) AWZ-50-T
Connection Cut & Clip
Connector type Power strip
Contact material Brass
Contact surface Gold plated
CS 2.54mm
Dim (L x W x H) 7 x 68.2 x 10.5 mm
Factory colour Grey
Height 10.5mm
Length 7mm
Manufacturer part # AWP 50-7240-T
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute AWP 50-7240-T
No. of rows 2
Nominal current 3A
Pins per row 25
RoHS-compliant Yes
Total number of pins 50
Width 68.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot