You are using beta.rapidonline.com. For the live site go to rapidonline.com

ASSMANN WSW Pin Headers Strain relief 623793

Assmann WSW Brand: Assmann WSW
The Assmann WSW strain relief components are essential connector parts designed for durability and functionality in various electrical applications.
Description Image Product Buy Qty Pricing (Ex VAT) Compatible with (details) Dim Manufacturer part # Misc Attribute Pins per row Total number of pins Width Type Case material Factory colour Height Length No. of rows RoHS-compliant
Assmann WSW AWZ-16-T Strain Relief 16 Pins 2 Rows 1 piece
Assmann WSW AWZ-16-T Strain Relief 16 Pins 2 Rows 1 piece
Standard range
Order code: 08-4994
MPN: AWZ-16-T

277 in stock, despatched in 4 working days
1+ £0.040
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
AWP 16-7240-T (L x W x H) 6 x 25.02 x 13.6 mm AWZ-16-T AWZ-16-T 8 16 25.02mm Strain relief PBT Grey 13.6mm 6mm 2 Yes
ASSMANN AWZ-40-T Strain Relief 40 Pins 2 Rows Essential Connector Part
ASSMANN AWZ-40-T Strain Relief 40 Pins 2 Rows Essential Connector Part
Standard range
Order code: 08-4995
MPN: AWZ-40-T

476 in stock, despatched in 4 working days
1+ £0.060
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
AWP 40-7240-T (L x W x H) 6 x 55.5 x 13.6 mm AWZ-40-T AWZ-40-T 20 40 55.5mm Strain relief PBT Grey 13.6mm 6mm 2 Yes


Trustpilot