You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here
B+B Thermo-Technik 0551 3201 Room Sensor Temp & Humidity 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 3201 Room Sensor Temp & Humidity 0-10V/4-20mA

Standard range
Order Code:

01-3518

Brand: B+B Sensors MPN: 0551 3201
Qty Unit Price (Ex VAT)
1+ £103.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0551 3201 room sensor measures temperatures from -40 to +125 °C and relative humidity from 0 to 100% RH. This versatile sensor is ideal for monitoring environmental conditions in residential and commercial spaces. Typical applications include HVAC systems and climate control installations.
Type Room sensor
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range -40 up to +125 °C
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot