You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here
B+B Thermo-Technik 0551 3240 Compact Probe Temp/Humidity -40°C to 125°C

Image Representative of Range

B+B Thermo-Technik 0551 3240 Compact Probe Temp/Humidity -40°C to 125°C

Standard range
Order Code:

01-3525

Brand: B+B Sensors MPN: 0551 3240
Qty Unit Price (Ex VAT)
1+ £88.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The B + B Thermo-Technik 0551 3240 Compact probe is a versatile temperature sensor capable of measuring temperatures from -40 to +125 °C and humidity levels from 0 to 100 RH. This thermometer features a type K sensor and is designed for precise and reliable monitoring in various environments. It is commonly used in industrial and laboratory settings to ensure accurate temperature and humidity control.
Type Compact probe
Cable length 2m
Connector Open end cable
Dim (L x W x H) 59 x 38 x 65 mm
Height 65mm
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 59mm
Pick-up time (details) 20s
Probe length 170mm
Sensor Type K
Temperature reading range -40 up to +125 °C
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot