You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Barrier Terminal Blocks with Spade Lugs

TruConnect Brand: TruConnect
<p>These terminal blocks are of excellent quality and competitively priced. Tin plated brass spade lugs. (Solder terminals are also available; please see order codes <STRONG>21-3076</STRONG> and <STRONG>21-3077</STRONG>).<BR><BR>The block's rugged construction of high impact material will protect the filter elements during installation and field service. Typical applications include filtering power supplies in telecommunications equipment, metering, industrial controls, instrumentation and EDP equipment.</p>
  • Screw to screw fitting
  • Available in 4 and 12-way options
  • Housing: PC UL 94V-2
  • Terminals: Brass, 0.8t, Tin-Plated
  • Screws: Steel, M3.5 Ni-plated
  • Temperature range: -40°C - +80°C
  • Withstand voltage: AC2000V/Min
  • Insulation resistance: 1000MΩ/DC500V
  • Wire range: 22-12AWG, 4.0mm²
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Type Current Rating Flame Retardancy Material Mounting Pitch Termination Wire Gauge
TruConnect 4 Way Screw to Screw Barrier Terminal Block
TruConnect 4 Way Screw to Screw Barrier Terminal Block
Standard range
Order code: 21-3073
MPN: 21-3073

Order in multiples of 5


2,275 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.728
4 Screw to Screw 32A UL94-V0 PA66 Panel 9.5mm Screws 22 to 12AWG
TruConnect 12 Way Screw to Screw Barrier Terminal Block
TruConnect 12 Way Screw to Screw Barrier Terminal Block
Standard range
Order code: 21-3074
MPN: 21-3074

Order in multiples of 5


242 in stock, despatched same dayAdditional 250 due on 29/07/2025
5+ £2.58
10+ £1.99
50+ £1.68
100+ £1.46
250+ £1.29
500+ £1.15
12 Screw to Screw 32A UL94-V0 PA66 Panel 9.5mm Screws 22 to 12AWG
ApprovalsUSA StandardCE
Electrical
StandardULIEC
Rated voltage300V450V
Rated current20A32A
Wire range22-12AWG4.0mm²
Withstand voltageAC2000V/MinAC2000V/Min
Insulation resistance1000MΩ/DC500V1000MΩ/DC500V
Mechanical
Torque value max.0.8N.m 7.0Lb.in0.8N.m 7.0Lb.in
Ambient temperature-40°C - +80°C-40°C - +80°C
Dimensions
Pitch9.5mm(.375 inch)9.5mm(.375 inch)
Poles2P-24P2P-24P
Material
HousingPC UL 94V-2PC UL 94V-2
TerminalBrass,0.8t,Tin-PlatedBrass,0.8t,Tin-Plated
ScrewsSteel, M3.5 Ni-PlatedSteel, M3.5 Ni-Plated


Trustpilot