Manufactured by binder, the M12 connector model 77 3730 0000 40404-0200 is a pre-fabricated, straight sensor/actuator connector. Notable for its high durability, it typically finds application in industrial automation and sensor interfaces. The product is sold in single units and carries the part number 02050006110836.
Type |
Sensor/actuator connector (pre-fab) |
Coding |
A |
Connection |
Open end cable |
Connector standard |
Sensor connector |
Connector type |
Connector, straight |
Factory colour |
Grey |
IP rating |
IP68 |
Leading contact (PE) |
No |
Manufacturer part # |
77 3730 0000 40404-0200 |
Misc Attribute |
77 3730 0000 40404-0200 |
Number of pins |
3 |
Thread type connection side |
M12 |
To use this facility please Sign In.
Sign In