The binder Sensor/actuator connector (pre-fab) M12 Connector by binder comes as a straight, single piece, identifiable by reference number 77 3730 0000 40404-0500. Designed for robust performance, this connector ensures reliable sensor and actuator interfacing in industrial automation settings. Often used in manufacturing and control systems, it supports efficient connectivity and easy integration into existing setups.
Type |
Sensor/actuator connector (pre-fab) |
Coding |
A |
Connection |
Open end cable |
Connector standard |
Sensor connector |
Connector type |
Connector, straight |
Factory colour |
Grey |
IP rating |
IP68 |
Leading contact (PE) |
No |
Manufacturer part # |
77 3730 0000 40404-0500 |
Misc Attribute |
77 3730 0000 40404-0500 |
Number of pins |
3 |
Thread type connection side |
M12 |
To use this facility please Sign In.
Sign In