You are using beta.rapidonline.com. For the live site go to rapidonline.com

Binder 77 3730 0000 40405-0500 Sensor/Actuator Connector M12 Straight

Image Representative of Range

Binder 77 3730 0000 40405-0500 Sensor/Actuator Connector M12 Straight

Standard range
Order Code:

01-4730

Brand: Binder MPN: 77 3730 0000 40405-0500 EAN-13: 4064161283111
Qty Unit Price (Ex VAT)
1+ £20.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The binder Sensor/actuator connector (pre-fab) is an M12 straight connector, identified by the part number 77 3730 0000 40405-0500. This component, produced by binder, features robust design for reliable connections in industrial environments. Commonly used in automation systems, it ensures secure linking of sensors and actuators.
Type Sensor/actuator connector (pre-fab)
Coding A
Connection Open end cable
Connector standard Sensor connector
Connector type Connector, straight
Factory colour Grey
IP rating IP68
Leading contact (PE) No
Manufacturer part # 77 3730 0000 40405-0500
Misc Attribute 77 3730 0000 40405-0500
Number of pins 5
Thread type connection side M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot