You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075100 Low Power Cable Plug-open ends 5.50mm 2.10mm 30 cm

Standard range
Order Code:

01-4953

Brand: BKL MPN: 075100 EAN-13: 4011376750402
Qty Unit Price (Ex VAT)
1+ £2.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
146 in stock, despatched in 4 working days

The BKL Electronic 075100 is a low power cable with open cable ends measuring 5.50 mm by 2.10 mm and is 30 cm in length. It is typically used as a low voltage plug for connecting small appliances. This product is designed for efficiency and reliability in low power applications.
Type Low power cable
Cable cross section 0.40mm²
Cable length 30.00cm
Connector type Plug, straight
Inside diameter 2.10mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot