You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075101 Low Power Cable 5.50mm 0.50 m open Cable ends 1pc

Image Representative of Range

BKL 075101 Low Power Cable 5.50mm 0.50 m open Cable ends 1pc

Standard range
Order Code:

01-4969

Brand: BKL MPN: 075101 EAN-13: 4011376750419
Qty Unit Price (Ex VAT)
1+ £2.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

BKL Electronic produces the 075101 low power cable featuring open cable ends with diameters of 5.50 mm and 2.10 mm, and a length of 0.50 m. This low voltage plug is ideal for connecting small appliances requiring low power connections. The product is typically used in applications where reliable small-scale electronic connectivity is essential.
Type Low power cable
Cable cross section 0.40mm²
Cable length 0.50m
Connector type Plug, straight
Inside diameter 2.10mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot