You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075102 Low Power Cable 5.50mm 2.10mm 1m open ends 1pc

Standard range
Order Code:

01-4970

Brand: BKL MPN: 075102 EAN-13: 4011376750426
Qty Unit Price (Ex VAT)
1+ £2.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

BKL Electronic manufactures the 075102 low power cable, featuring a 5.50 mm x 2.10 mm low voltage plug with open cable ends. The cable length is 1.00 metre and it is designed for connecting small appliances. This product is typically used in low power applications requiring secure and reliable connections.
Type Low power cable
Cable cross section 0.40mm²
Cable length 1.00m
Connector type Plug, straight
Inside diameter 2.10mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot