You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075104 Low Power Cable open ends 5.50x2.10mm 30cm 1pc

Image Representative of Range

BKL 075104 Low Power Cable open ends 5.50x2.10mm 30cm 1pc

Standard range
Order Code:

01-4972

Brand: BKL MPN: 075104 EAN-13: 4011376750440
Qty Unit Price (Ex VAT)
1+ £2.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The BKL Electronic 075104 is a low power cable featuring open cable ends with dimensions of 5.50 mm by 2.10 mm and a length of 30.00 cm. It is ideal for connecting to low voltage devices, making it suitable for small appliances and electronics. This product, listed under code 1933788, is a reliable choice for low voltage applications.
Type Low power cable
Cable cross section 0.40mm²
Cable length 30.00cm
Connector type Plug, right angle
Inside diameter 2.10mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot