You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075105 Low Power Cable open ends 5.50mm/2.10mm 0.50 m

Image Representative of Range

BKL 075105 Low Power Cable open ends 5.50mm/2.10mm 0.50 m

Standard range
Order Code:

01-4973

Brand: BKL MPN: 075105 EAN-13: 4011376750457
Qty Unit Price (Ex VAT)
1+ £2.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The BKL Electronic 075105 is a low voltage connector featuring open cable ends with dimensions of 5.50 mm by 2.10 mm, and a length of 0.50 meters. This low power cable is suitable for connecting small appliances, ensuring efficient power transfer. Typically used in applications requiring reliable and compact connections for low power usage.
Type Low power cable
Cable cross section 0.40mm²
Cable length 0.50m
Connector type Plug, right angle
Inside diameter 2.10mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot