You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075106 Low Power Cable open ends 5.50x2.10mm 1m 1pc

Image Representative of Range

BKL 075106 Low Power Cable open ends 5.50x2.10mm 1m 1pc

Standard range
Order Code:

01-4974

Brand: BKL MPN: 075106 EAN-13: 4011376750464
Qty Unit Price (Ex VAT)
1+ £2.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The BKL Electronic 075106 is a low power cable designed for small appliances, featuring open cable ends and dimensions of 5.50 mm and 2.10 mm. This 1-metre cable, offered as a single unit, is ideal for low voltage applications and efficient connectivity solutions. Typically used in low voltage environments, it enhances connectivity for small electronic devices.
Type Low power cable
Cable cross section 0.40mm²
Cable length 1.00m
Connector type Plug, right angle
Inside diameter 2.10mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot