You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075107 Low Power Cable 5.00m 5.50mm x 2.10mm Plug open ends

Image Representative of Range

BKL 075107 Low Power Cable 5.00m 5.50mm x 2.10mm Plug open ends

Standard range
Order Code:

01-4975

Brand: BKL MPN: 075107 EAN-13: 4011376750471
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

BKL Electronic manufactures the 075107 low power cable, featuring open cable ends with a size of 5.50 mm by 2.10 mm and a length of 5.00 metres. This cable is ideal for connecting small appliances with low voltage requirements. Typical applications include use in electronic projects and repairs where a reliable connection to low power plugs is needed.
Type Low power cable
Cable cross section 0.40mm²
Cable length 5.00m
Connector type Plug, right angle
Inside diameter 2.10mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot