You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075112 Low Power Cable open ends 5.5mm 30cm

Image Representative of Range

BKL 075112 Low Power Cable open ends 5.5mm 30cm

Standard range
Order Code:

01-4980

Brand: BKL MPN: 075112 EAN-13: 4011376750525
Qty Unit Price (Ex VAT)
1+ £2.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

BKL Electronic manufactures the 075112 low power cable, featuring open cable ends with dimensions of 5.50 mm by 2.50 mm and a length of 30.00 cm. This low voltage connector is designed for small appliances, ensuring reliable power transmission. Ideal for low power applications, it offers flexibility and ease of integration in various electronic projects.
Type Low power cable
Cable length 30.00cm
Connector type Plug, right angle
Inside diameter 2.50mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot