You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075113 Low Power Cable 5.5mm Plug open ends 0.5m 1pc

Standard range
Order Code:

01-4981

Brand: BKL MPN: 075113 EAN-13: 4011376750532
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

BKL Electronic's low power cable features a low voltage plug with dimensions of 5.50 mm by 2.50 mm and a length of 0.50 m. This connector is suitable for use with small appliances and electronic devices requiring low power connectivity. It is ideal for applications that require open cable ends for custom wiring solutions.
Type Low power cable
Cable length 0.50m
Connector type Plug, right angle
Inside diameter 2.50mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot