You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075114 Low Power Cable 5.50mm x 2.50mm 1m open ends

Image Representative of Range

BKL 075114 Low Power Cable 5.50mm x 2.50mm 1m open ends

Standard range
Order Code:

01-4982

Brand: BKL MPN: 075114 EAN-13: 4011376750549
Qty Unit Price (Ex VAT)
1+ £2.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

BKL Electronic manufactures the 075114 low power cable, featuring open cable ends with dimensions of 5.50 mm and 2.50 mm, and a length of 1.00 metre. This low voltage plug is suitable for small appliances and applications requiring a reliable lv connector. Ideal for use in low power electrical connections, the product comes as one piece per package.
Type Low power cable
Cable cross section 0.40mm²
Cable length 1.00m
Connector type Plug, right angle
Inside diameter 2.50mm
Outside Ø 5.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot