You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075118 Low Power Cable 2.10mm 1.00 m open ends 1pc

Image Representative of Range

BKL 075118 Low Power Cable 2.10mm 1.00 m open ends 1pc

Standard range
Order Code:

01-4985

Brand: BKL MPN: 075118 EAN-13: 4011376750587
Qty Unit Price (Ex VAT)
1+ £2.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

The BKL Electronic 075118 low power cable is designed for low voltage applications, featuring a 2.10 mm low power socket with open cable ends and a length of 1.00 m. This product is ideal for use with small appliances and devices requiring low power connections. Manufactured by BKL Electronic, it ensures reliable connectivity for various low voltage systems.
Type Low power cable
Cable cross section 0.40mm²
Cable length 1.00m
Connector type Connector, straight
Inside diameter 2.10mm
RoHS-compliant Yes
Type A Low power socket
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot