You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075122 Low Power Cable 2.50mm socket 1.00m open Cable ends

Standard range
Order Code:

01-4988

Brand: BKL MPN: 075122 EAN-13: 4011376750624
Qty Unit Price (Ex VAT)
1+ £2.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

Manufactured by BKL Electronic, this low power cable features a 2.50 mm low power socket with open cable ends. It measures 1.00 metre in length and is suitable for small appliances requiring low voltage connections. Typically used in low voltage applications, it ensures reliable connectivity for various electronic devices.
Type Low power cable
Cable cross section 0.40mm²
Cable length 1.00m
Connector type Connector, straight
Inside diameter 2.50mm
RoHS-compliant Yes
Type A Low power socket
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot