You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075130 Low Power Cable 3.50mm to 1.35mm 30 cm

Standard range
Order Code:

01-4991

Brand: BKL MPN: 075130 EAN-13: 4011376750709
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The BKL Electronic 075130 is a low voltage connector featuring a 3.50 mm by 1.35 mm low power plug with open cable ends. With a length of 30.00 cm, it is suitable for small appliance connections. Typical applications include powering low voltage devices and systems.
Type Low power cable
Cable cross section 0.40mm²
Cable length 30.00cm
Connector type Plug, straight
Inside diameter 1.35mm
Outside Ø 3.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot