You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075131 Low Power Cable 3.50mm Plug 0.5m open ends

Standard range
Order Code:

01-4992

Brand: BKL MPN: 075131 EAN-13: 4011376750716
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The BKL Electronic 075131 is a low voltage connector designed with open cable ends, measuring 0.50 metres in length. It features a plug with dimensions of 3.50 mm by 1.35 mm, suitable for small appliances. Typical applications include powering low power electronic devices in domestic or professional settings.
Type Low power cable
Cable cross section 0.40mm²
Cable length 0.50m
Connector type Plug, straight
Inside diameter 1.35mm
Outside Ø 3.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot