You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075132 Low Power Cable 3.50mm-1.35mm Plug 1.00m open ends

Standard range
Order Code:

01-4993

Brand: BKL MPN: 075132 EAN-13: 4011376750723
Qty Unit Price (Ex VAT)
1+ £2.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The BKL Electronic 075132 is a low voltage connector designed for small appliances. It features a low power plug with open cable ends, measuring 3.50 mm by 1.35 mm, and has a cable length of 1.00 metre. This product is ideal for connecting to low power devices and applications requiring precision and reliability.
Type Low power cable
Cable cross section 0.40mm²
Cable length 1.00m
Connector type Plug, straight
Inside diameter 1.35mm
Outside Ø 3.50mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot