You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075137 Low Power Cable open ends 4mm 30cm 1pc

Image Representative of Range

BKL 075137 Low Power Cable open ends 4mm 30cm 1pc

Standard range
Order Code:

01-4994

Brand: BKL MPN: 075137 EAN-13: 4011376750778
Qty Unit Price (Ex VAT)
1+ £2.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The BKL Electronic 075137 is a low power cable with open cable ends, measuring 30 cm in length. It features a low voltage connector with a 4 mm plug diameter and is suitable for connecting small appliances. Typical applications include providing secure and efficient connections in low power electronic devices.
Type Low power cable
Cable cross section 0.40mm²
Cable length 30.00cm
Connector type Plug, straight
Inside diameter 1.70mm
Outside Ø 4mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot