You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075138 Low Power Cable 0.5m Plug-open ends 4mm 1.70mm

Standard range
Order Code:

01-4995

Brand: BKL MPN: 075138 EAN-13: 4011376750785
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

BKL Electronic offers the 075138 low power cable with open cable ends, which measures 0.50 metres in length and features a diameter of 4 mm down to 1.70 mm. It is ideal for connecting low voltage and small appliances. This cable is typically used in applications requiring a reliable low voltage connection.
Type Low power cable
Cable cross section 0.40mm²
Cable length 0.50m
Connector type Plug, straight
Inside diameter 1.70mm
Outside Ø 4mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot