You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 075139 Electronic Low Power Cable open ends 4mm 1.00m 1pc

Extended range
Order Code:

01-4996

Brand: BKL MPN: 075139 EAN-13: 4011376750792
Qty Unit Price (Ex VAT)
1+ £2.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

BKL Electronic manufactures the 075139 low power cable, featuring a low power plug with open cable ends and measuring 1.00 metre in length. It includes a 4 mm plug and 1.70 mm wire, making it ideal for connecting small appliances. Typical applications include low voltage connections in electronics projects and hobbyist applications.
Type Low power cable
Cable cross section 0.40mm²
Cable length 1.00m
Connector type Plug, straight
Inside diameter 1.70mm
Outside Ø 4mm
RoHS-compliant Yes
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot