You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 10010807 Network Cable CAT 6 S/FTP 8x0.25mm² Grey 100m Non-Prefab

Image Representative of Range

BKL 10010807 Network Cable CAT 6 S/FTP 8x0.25mm² Grey 100m Non-Prefab

Standard range
Order Code:

11-4920

Brand: BKL MPN: 10010807 EAN-13: 4011376701503
Qty Unit Price (Ex VAT)
1+ £147.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The BKL Electronic network cable CAT 6 S/FTP, part number 10010807, features eight 0.25 mm² conductors and a grey sheath. It is 100 metres long, foil and copper-shielded, making it ideal for reducing interference in data transmission. Typically used for high-speed networking in office environments, it ensures reliable and efficient connectivity.
Type Network cable
AWG max. 23
Cable type CAT 6
Cross section 8 x 0.25 mm²
Cross section (each core) 0.25mm²
Factory colour Grey
Halogen-free No
Max. frequency 250MHz
Misc Attribute 1 CAT 6, foil & CU shield, rigid
Misc Attribute 2 CAT 6
No. of leads 8
Outside Ø 7.40mm
Packaged Yes
Shielding S/FTP
Sold per metre No
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot