You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1507000/50 Indoor Telephone Cable 2x2x0.6mm Grey Sheath

Image Representative of Range

BKL 1507000/50 Indoor Telephone Cable 2x2x0.6mm Grey Sheath

Standard range
Order Code:

11-4971

Brand: BKL MPN: 1507000/50 EAN-13: 4011376701756
Qty Unit Price (Ex VAT)
1+ £21.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 4 working days

BKL Electronic's J-Y(ST)Y indoor telephone cable features a grey sheath and measures 2 x 2 x 0.6 mm. It is well-suited for telecommunication applications, offering reliable performance for phone and landline connections. Typically used in indoor settings, this cable is ideal for broadcast and control cable requirements.
Type Phone cord
Cable features Shielded
Cable type J-Y(ST)Y
Core layout Cu wire blank, single
Cross section (each core) 0.60mm
Factory colour Grey
Halogen-free No
Insulation material PVC
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Misc Attribute J-Y(ST)Y
No. of leads 4
Outside Ø 5mm
Packaged Yes
Shielded Yes
Sold per metre No
Standards J-Y(ST)Y
Twisted pair cabling (part 1) Yes (1)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot