You are using beta.rapidonline.com. For the live site go to rapidonline.com

BKL 1507002/50 Indoor Telephone Cable 4x2x0.6mm Grey Sheath

Image Representative of Range

BKL 1507002/50 Indoor Telephone Cable 4x2x0.6mm Grey Sheath

Standard range
Order Code:

11-4972

Brand: BKL MPN: 1507002/50 EAN-13: 4011376156556
Qty Unit Price (Ex VAT)
1+ £30.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The J-Y(ST)Y Indoor Telephone Cable manufactured by BKL Electronic features four pairs of 0.6 mm wires, encased in a grey sheath. It is ideal for use in telecommunication systems, providing reliable voice signal delivery for telephone or broadcast applications. This cable is typically used for indoor installations, offering efficient connectivity for landline networks.
Type Phone cord
Cable features Shielded
Cable type J-Y(ST)Y
Core layout Cu wire blank, single
Cross section (each core) 0.60mm
Factory colour Grey
Halogen-free No
Insulation material PVC
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Misc Attribute J-Y(ST)Y
No. of leads 8
Outside Ø 6.80mm
Packaged Yes
Shielded Yes
Sold per metre No
Standards J-Y(ST)Y
Twisted pair cabling (part 1) Yes (1)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot