You are using beta.rapidonline.com. For the live site go to rapidonline.com

Bolle Safety IRIDPSI2.5 IRI-S Safety Glasses - Clear Bifocal Reading Area +2.5

Standard range
Order Code:

95-2896

Brand: Bolle Safety MPN: IRIDPSI2.5 EAN-13: 3660740007027
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These Bollé IRI-S Safety Glasses feature a bifocal reading area. They have been designed to fit all face shapes. Ultra-modular with infinitely adaptable features. The unique B-Flex shape memory bridge is height and width adjustable. They also feature pivoting non-slip ergonomic temples. Optical class 1 polycarbonate lenses with PLATINUM® anti-scratch and anti-fog lenses. They are supplied with sports cord.

Available in a variety of reading powers.

EN Standards: EN 166/170/172 1FT.

These Bollé Safety IRI-S Platinum® Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.

Specification

Bifocal Reading Area: +2.5.
Lens Type: Clear, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN1661FT.


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot