You are using beta.rapidonline.com. For the live site go to rapidonline.com

Boneco A681 HEPA Hybrid Filter Eliminates Viruses Bacteria & Odours

Standard range
Order Code:

08-6313

Brand: Boneco MPN: A681 EAN-13: 7611408015171
Qty Unit Price (Ex VAT)
1+ £84.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Boneco A681 Replacement Filter is a hybrid filter designed for use in air humidifiers. It enhances indoor climate control, ideal for maintaining optimal air quality in homes with a heater humidifier combo. This replacement filter ensures the efficient operation of your humidifier.
Type Replacement filter
Dim (L x W x H) 280 x 280 x 30 mm
Height 30mm
Length 280mm
Weight 1500g
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot