You are using beta.rapidonline.com. For the live site go to rapidonline.com

Boneco AH300 Comfort Filter: High-Performance Carbon Layer Allergen Binding

Standard range
Order Code:

08-6316

Brand: Boneco MPN: AH300 EAN-13: 7611408017885
Qty Unit Price (Ex VAT)
1+ £47.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Boneco manufactures the AH300 Comfort Filter, a replacement filter designed for its air purifiers. It enhances air quality control by effectively removing allergens. Typical applications include use in homes or offices where maintaining clean air is essential.
Type Replacement filter
Dim (L x W x H) 250 x 250 x 35 mm
Height 35mm
Length 250mm
Weight 265g
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot