You are using beta.rapidonline.com. For the live site go to rapidonline.com

Boneco H400 Hybrid Air Purifier/Humidifier Easy Operation Long Running Time

Standard range
Order Code:

08-6319

Brand: Boneco MPN: H400 EAN-13: 7611408018080
Qty Unit Price (Ex VAT)
1+ £399.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Boneco H400 Hybrid is a versatile air purifier and humidifier, perfect for indoor climate control. It effectively purifies and humidifies the air, enhancing comfort and health in living spaces. Ideal for use in homes, it improves air quality while functioning as a heater humidifier combo.
Type Air purifier/humidifer
Cleaning power (max.) 60m³/h
Dim (L x W x H) 400 x 280 x 465 mm
Height 465mm
Length 400mm
Suitable for rooms up to 60 m³
Tank volume 12l
Weight 6770g
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot