You are using beta.rapidonline.com. For the live site go to rapidonline.com

Boneco W300 Air Purifier: Efficient Simple Self-Regulating Easy Clean

Standard range
Order Code:

08-6330

Brand: Boneco MPN: W300 EAN-13: 7611408017274
Qty Unit Price (Ex VAT)
1+ £288.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Boneco manufactures the W300 air purifier, designed to improve indoor climate control. This device functions as both a humidifier and heater humidifier combo, enhancing air quality. The W300 is ideal for maintaining a comfortable and healthy environment within homes or offices.
Type Air purifier
Dim (L x W x H) 400 x 280 x 412 mm
Height 412mm
Length 400mm
Suitable for rooms up to 125 m³
Tank volume 12l
Weight 6400g
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot