You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Bourns ¼in Single Turn Cermet Potentiometers

Bourns Brand: Bourns
<p>Miniature single turn cermet potentiometers sealed to withstand harsh environments and immersion cleaning processes.</p>
  • Features a multi-wire wiper to minimise contact resistance variation
Description Image Product Buy Qty Pricing (Ex VAT) Resistance Adjustment Type Mounting Style Number of Turns Pitch Power Rating Tolerance
Bourns 3362P-1-102LF 1k 3362p 0.25in Cermet Trimmer Pot
Bourns 3362P-1-102LF 1k 3362p 0.25in Cermet Trimmer Pot
Standard range
Order code: 68-0920
MPN: 3362P-1-102LF

32 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.845
100+ £0.541
1kΩ Top Through hole 1 2.54mm 0.5W 10%
Bourns 3362P-1-103LF 10k 3362p 0.25in Cermet Trimmer Pot
Bourns 3362P-1-103LF 10k 3362p 0.25in Cermet Trimmer Pot
Standard range
Order code: 68-0935
MPN: 3362P-1-103LF

261 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £0.725
100+ £0.531
500+ £0.476
10kΩ Top Through hole 1 2.54mm 0.5W 10%
Bourns 3362P-1-104LF 100k 3362p 0.25in Cermet Trimmer Pot
Bourns 3362P-1-104LF 100k 3362p 0.25in Cermet Trimmer Pot
Standard range
Order code: 68-0950
MPN: 3362P-1-104LF

62 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.725
100+ £0.543
100kΩ Top Through hole 1 2.54mm 0.5W 10%
Dimensions6.6 x 6.99 x 4.7mm
Pitch2.54mm
Tolerance±10%
End resistance1% (100Ω = 2Ω)
Power rating0.5W
Voltage rating300V
Dielectric strength900V AC
Temperature coefficient±100ppm/°C
Temperature range–55°C to +125°C
Mechanical rotation270°


Trustpilot