Bulgin specialises in creating high-quality, durable solutions for challenging environments, serving industries such as automotive, automation, industrial, telecom, marine, and consumer electronics. Bulgin provides a wide range of products including its popular range of Buccaneer IP66, IP67, IP68, and IP69K circular connectors, battery holders, indicators, and toggle switches. All products are extensively pre-production tested in an electrical and mechanical test facility, with regular checks taking place throughout.
Through advanced production and distribution, Bulgin stands as the forefront of connectivity, delivering reliable, high-quality performance to a global consumer base.
Bulgin Circular power connectors
Bulgin’s line of Buccaneer IP66, IP67, IP68, and IP69K waterproof circular connectors offer safe and secure connections in harsh or hostile conditions. Each series of Bulgin connectors provides a range of options, including flex cable connectors, in-line flex cable connectors and bulkhead panel mounting solutions, making them ideal for a variety of design applications. When looking for a reliable Bulgin connector, the Buccaneer range is a trusted choice for delivering waterproof solutions in even the most demanding environments.
Bulgin 900 Series Buccaneer
The 900 Series Buccaneer is one of the most powerful circular connectors in Bulgin’s range. It supports up to 32A and 600V AC/DC, ensuring a robust, high voltage connection. Designed for both dust-intensive tasks and waterproof applications, the 900 series is suitable for single or three-phase power distribution, ensuring robust performance and reliability in challenging conditions.
Bulgin 400 Series Buccaneer
The 400 series is Bulgin’s most compact connector designed for space-limited applications. Unlike the high-power 900 series, which supports up to 32A and 600V AC/DC, the 400 series offers a reliable performance for those working within medical, industrial, infrastructure and automotive. It utilises features from the larger Buccaneer family, which provides greater flexibility for engineers.
A Bulgin plug from the 400 series is the ideal choice where an IP68 rating is required with a small overall size.
Bulgin IEC Connectors
Bulgin’s comprehensive range of IEC connectors provides solutions for a variety of mains-powered equipment and cable applications, with electrical ratings up to 20A and 250 V (UL). Bulgin offers a wide range of high-quality mains rated inlets, outlets, and connectors, all designed to meet IEC and EN 60320 specifications, with UL, cUL, VDE certifications as well as other standards. In addition to the standard black moulding, many styles are available in either white or grey, making them suitable for a variety of applications.
In addition to connectors, Bulgin provides a wide range of components, such as switches and battery holders, designed to fit the needs of various industries. Bulgin components are known for their reliability and performance.
Bulgin Circular Connectors
Bulgin's Buccaneer series of circular connectors is widely recognised for delivering safe and secure connections, even in the most challenging or hostile conditions, due to their impressive ingress protection (IP) ratings. This family of robust connectors encompasses a variety of options, such as flex cable connectors, in-line flex cable connectors, and bulkhead panel mounting solutions, providing significant design flexibility for engineers.
Bulgin Fuse Holders
Bulgin manufactures an extensive range of fuse holders specifically engineered to provide a high degree of protection for sophisticated electronic equipment. These components adhere to rigorous global safety approvals from leading organisations such as UL, VDE, CSA, and IMQ, underscoring their commitment to international safety standards. All fuse holder types are constructed from high-grade, flame-retardant nylon and polyester materials, enhancing their safety profile. Their function is to safeguard circuit components and operators by ensuring the circuit breaks safely during overcurrent events.
Bulgin IEC Mains Inlets & Outlets
Bulgin's comprehensive range of IEC connectors provides robust and compliant solutions for a wide variety of mains-powered equipment and cable applications. These components are designed to meet stringent electrical ratings, which provides suitability for diverse power requirements. A key aspect of their design is strict adherence to international standards, including IEC and EN 60320 specifications, complemented by essential certifications such as UL, cUL, and VDE.
Bulgin Push-Button Switches
Bulgin offers an extensive and versatile line of push-button switches available in various sizes, configurations, and mounting styles, including options for both front and rear panel installation. These switches are designed with diverse illumination options, terminal types, and possess high inductive power ratings. Many models feature robust stainless steel anti-vandal construction, allowing them to withstand extreme temperatures, dust, and moisture in challenging environments. The comprehensive range includes miniature, round, and rectangular designs, offering both latching and momentary actions, along with custom actuator options.
Bulgin DIN connectors
Bulgin's DIN connectors offer secure and reliable multi-pin connections for power and signal in demanding environments. These connectors are available in various configurations, including a number of pins, with nominal currents ranging from 2A to 25A and a nominal voltage of 277V and 600V. Constructed from thermoplastic material, metal, or polyamide, they feature screw or crimp terminations and utilise a bayonet, push pull or Renk cover sealing mechanism, ensuring durability and performance in harsh conditions.
Why Choose Bulgin?
Bulgin stands as a premier choice due to over a century of expertise in environmentally sealed connectivity, ensuring unparalleled reliability in demanding conditions. This extensive experience underpins a deep understanding of component performance in harsh environments, a core competency that differentiates them in the market.
Their commitment to innovation is evident in their robust Buccaneer series and advanced solutions. With global certifications and a customer-centric approach, Bulgin provides high-quality, durable components essential for critical applications. The consistent delivery of reliable products for extreme conditions is Bulgin's fundamental value proposition.