Conformal coatings are essential for protecting printed circuit boards (PCBs) from environmental stressors such as moisture, dust, chemicals and temperature fluctuations. These thin polymeric films, typically applied at thicknesses between 25–250µm, conform to the contours of the board and its components, shielding solder joints, exposed traces and metallic leads from corrosion and mechanical wear. Electrolube offers a range of high-performance conformal coating solutions tailored for industrial applications, including aerospace, defence and LED systems.
Electrolube’s acrylic conformal coatings
Electrolube’s
acrylic conformal coatings are widely used in professional electronics manufacturing due to their fast-drying properties, flexibility, and excellent environmental resistance. The
HPA High Performance Acrylic Conformal Coating is available in volumes from 200ml to 5L and is engineered for demanding sectors such as defence and aerospace. It provides a transparent finish that maintains optical clarity, making it suitable for LED assemblies operating in harsh conditions.
HPA can be applied via spray, dip or brush methods, offering flexibility in production environments. Its formulation ensures strong adhesion and consistent coverage, even on complex PCB geometries. The coating’s resilience against thermal cycling and chemical exposure helps extend the operational life of sensitive electronics.
For general-purpose PCB protection, Electrolube’s APL Acrylic Protective Lacquer is a reliable choice. Available in sizes from 15ml to 5L, the APL series is formulated for professional use and meets various international standards for electronic protection. It offers fast curing and a flexible finish, making it suitable for high-throughput manufacturing lines and repair operations.
The APLSP variant is specifically designed for selective spray applications. Supplied at the correct viscosity, it enables precise, automated coating in controlled environments. This makes it ideal for use in facilities with robotic or semi-automated coating systems, where consistency and repeatability are critical.
Electrolube conformal coatings are compatible with a wide range of PCB materials and component types. They are designed to protect against corrosion, electrical leakage and mechanical stress. Application recommendations including curing times, coverage rates and safety precautions are detailed in each product’s technical data sheet (TDS). Engineers and procurement teams should consult these documents to ensure optimal performance and compliance with project specifications.
Electrolube air dusters
Electrolube’s air dusters are engineered for precision cleaning of sensitive electrical and electronic equipment. These aerosols contain pure, compressed, inert gas and are designed to safely remove dust, debris and airborne contaminants from delicate or hard-to-reach areas. In industrial environments where equipment reliability is critical, air dusters offer a non-contact cleaning solution that helps maintain performance and reduce the risk of damage caused by particulate buildup.
Air dusters are particularly useful in environments where traditional cleaning methods, such as wiping or brushing, may be impractical or potentially harmful. Electrolube’s air dusters are non-flammable, non-CFC and non-HCFC, making them suitable for use in cleanrooms, laboratories and facilities with strict environmental and safety standards.
These products are ideal for cleaning:
- Printed circuit boards (PCBs)
- Optical devices
- Sensors and instrumentation
- Computer hardware
- Control panels and enclosures
The inert gas used in Electrolube air dusters ensures that no residue is left behind, preserving the integrity of sensitive components and reducing the risk of corrosion or electrical interference.
Electrolube GDP range
Electrolube’s GDP air duster should be used in a vertical upright position or at an angle no greater than 60° to the vertical. Tilting the aerosol beyond this angle may result in a freezing effect due to the rapid expansion of gas. For applications requiring greater flexibility, an invertible version is available, allowing safe use at any angle without compromising performance.
Key features of Electrolube air dusters include:
- High-purity inert gas for safe use on electronics
- Controlled discharge for targeted cleaning
- Lightweight aerosol packaging for portability
- Optional invertible formats for versatile application
These features make Electrolube air dusters a practical choice for maintenance teams, field technicians and engineers working in environments where precision and safety are paramount.