For more intense uses, such as robotics and energy applications, Harting’s Heavy Duty Enclosures Modular Accessories enable designing tailored and heavy-duty connectivity solutions. PCB Pins enable flexible and durable connections on printed circuit boards. As components of overall systems, their plugs & headers are essential mating pieces in harsh connector assemblies. Harting’s RJ Plugs & Sockets offer reliable, field-terminable network connectivity for industrial Ethernet and building automation networks.
Enclosures accessories
Harting Enclosures Accessories are designed to complement their industrial enclosure and connector solutions, ensuring improved function, durability, and environmental protection. The offering is comprehensive, ranging from protection covers (many rated IP65/IP67) to shield unmated connectors from moisture and dust, and numerous cable glands (often IP68) for safe, sealed cable entry with strain relief. Frames offer mounting possibilities, and a vast range of seals and gaskets ensure high IP ratings. Code features and guide ensures secure mating necessary for system safety and integrity across a wide range of industrial usage.
Heavy duty enclosures
Harting heavy duty enclosures, including the Han series, provide hardened protection of electrical contacts against abusive industrial environments. Typically of die-cast aluminum construction, these enclosures demonstrate exceptional resilience to mechanical strain and hostile environment. They achieve higher ingress protection levels, usually IP65, and meet UL 50/50E Type 4 and 12 specifications. Technical series like Han® EMC/B provide higher electromagnetic compatibility (EMC) shielding in more sensitive applications. Enclosures are crucial in machinery, automation, transport, and power industries for uninterrupted power, signal, and data transfer.
Modular accessories
Harting's modular accessories, founded on the Han-Modular® system, provide extremely customized and flexible connector solutions by combining different transmission media - power, signal, data, and pneumatics - in a shared housing. Key components are a wide variety of individual modules for a particular application, robust frames (hinged, docking, panel-mount) to house the modules, and coding elements to enable proper assembly and mating. This system offers several benefits such as space savings (up to 50% with Domino modules), reduced installation times, and future-proofing for industrial applications.
PCB pins
Harting PCB Pins are required for making electrical connections on printed circuit boards directly, offering several termination technologies to suit different manufacturing and application needs. Choices are THT and THR solder for mechanical dependability and reflow compatibility, press-in technology for solderless assembly, and crimp or IDC for gas-tight, vibration-proof terminations compliant with IEC standards. These pins belong to Harting's PCB connectors, which facilitate board-to-board, wire-to-board, and power/signal transfer in industrial automation, control systems, and machinery.
Plugs & headers
Harting offers a comprehensive range of plugs and headers for reliable PCB connections, supporting board-to-board, wire-to-board, and cable-to-board data, signal, and power applications. Some well-established series include the proven DIN 41612, renowned for its robustness and IEC 60603-2 compatibility, with power (up to 15A) and high-density signal variants. More recent ranges like har-flex® and har-flexicon® address miniaturisation requirements, while har-modular® delivers high degrees of PCB configurability. D-Sub and SEK (ribbon cable IDC) connectors are also featured, accommodating diverse system architectures.
RJ plugs & sockets
Harting's RJ Plugs & Sockets, particularly the RJ Industrial® series, are engineered for robust Ethernet connectivity in demanding industrial and building automation environments. These systems are field-terminable connectors (typical tool-less IDC), 10/100Mbit/s to 10Gbit/s data rates, and IP20/30 in control cabinets or IP65/67 in aggressive environments. There are hybrid ones, like Han® 3 A RJ45 Hybrid, where Cat. 5 data (up to 2.5 Gbit/s) are combined with 16A power contacts in one compact, entirely shielded assembly.
Why choose Harting?
Choosing Harting is an offer to partner with a market leader in innovation, quality, and respect for industry needs. Their legacy, rooted in the Han® connector, is continued through innovation for forthcoming challenges like the All Electric Society. Harting's reliability is assured by certifications including ISO 9001 and IATF 16949. HARTING Customised Solutions offers tailored cable assemblies and project-oriented designs, indicating customer orientation. With international presence serving various industries, Harting ensures international expertise. Harting is committed to sustainability too, aiming to achieve carbon neutrality and save resources. This combination of off-the-shelf and tailored solutions allows Harting to be a strategic partner for firms building future-proof systems.